
WK73R2HTTE5111F | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE5111FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE5111FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE5111FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE5111F |
Description | RES 5.11K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE5111F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,10880 € | 27,20 € |
| 500 | 0,09970 € | 49,85 € |
| 1.000 | 0,09245 € | 92,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08212 € | 328,48 € |
| 8.000 | 0,07848 € | 627,84 € |
| 12.000 | 0,07670 € | 920,40 € |
| 20.000 | 0,07478 € | 1.495,60 € |
| 28.000 | 0,07368 € | 2.063,04 € |
| 40.000 | 0,07263 € | 2.905,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

