33 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2HTTE330J

DigiKey Part Number
2019-WK73R2HTTE330JTR-ND - Tape & Reel (TR)
2019-WK73R2HTTE330JCT-ND - Cut Tape (CT)
2019-WK73R2HTTE330JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2HTTE330J
Description
RES 33 OHM 5% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2HTTE330J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 1.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18000 €1,80 €
250,14760 €3,69 €
500,12880 €6,44 €
1000,11420 €11,42 €
2500,09944 €24,86 €
5000,09090 €45,45 €
1.0000,08411 €84,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07443 €297,72 €
8.0000,07102 €568,16 €
12.0000,06936 €832,32 €
20.0000,06755 €1.351,00 €
28.0000,06652 €1.862,56 €
40.0000,06554 €2.621,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €