
WK73R2HTTE3301F | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE3301FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE3301FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE3301FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE3301F |
Description | RES 3.3K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE3301F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,12310 € | 12,31 € |
| 250 | 0,10748 € | 26,87 € |
| 500 | 0,09846 € | 49,23 € |
| 1.000 | 0,09130 € | 91,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08110 € | 324,40 € |
| 8.000 | 0,07750 € | 620,00 € |
| 12.000 | 0,07575 € | 909,00 € |
| 20.000 | 0,07385 € | 1.477,00 € |
| 28.000 | 0,07276 € | 2.037,28 € |
| 40.000 | 0,07173 € | 2.869,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

