
WK73R2HTTE2400F | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE2400FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE2400FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE2400FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE2400F |
Description | RES 240 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE2400F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,12090 € | 12,09 € |
| 250 | 0,11140 € | 27,85 € |
| 500 | 0,10726 € | 53,63 € |
| 1.000 | 0,08614 € | 86,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08110 € | 324,40 € |
| 8.000 | 0,07750 € | 620,00 € |
| 12.000 | 0,07575 € | 909,00 € |
| 20.000 | 0,07385 € | 1.477,00 € |
| 28.000 | 0,07276 € | 2.037,28 € |
| 40.000 | 0,07173 € | 2.869,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

