
WK73R2HTTE221J | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE221JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE221J |
Description | RES 220 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE221J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07481 € | 299,24 € |
| Unit Price without VAT: | 0,07481 € |
|---|---|
| Unit Price with VAT: | 0,08902 € |

