
WK73R2HTTE2200F | |
---|---|
DigiKey Part Number | 2019-WK73R2HTTE2200FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE2200FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE2200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE2200F |
Description | RES 220 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE2200F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,18300 € | 1,83 € |
25 | 0,15040 € | 3,76 € |
50 | 0,13180 € | 6,59 € |
100 | 0,11720 € | 11,72 € |
250 | 0,10232 € | 25,58 € |
500 | 0,09374 € | 46,87 € |
1.000 | 0,08694 € | 86,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07722 € | 308,88 € |
8.000 | 0,07380 € | 590,40 € |
12.000 | 0,07213 € | 865,56 € |
20.000 | 0,07032 € | 1.406,40 € |
28.000 | 0,06928 € | 1.939,84 € |
40.000 | 0,06830 € | 2.732,00 € |
48.000 | 0,06784 € | 3.256,32 € |
96.000 | 0,06633 € | 6.367,68 € |
100.000 | 0,06625 € | 6.625,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |