
WK73R2HTTE1501F | |
---|---|
DigiKey Part Number | 2019-WK73R2HTTE1501FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE1501FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE1501F |
Description | RES 1.5K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE1501F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,18300 € | 1,83 € |
25 | 0,15040 € | 3,76 € |
50 | 0,13180 € | 6,59 € |
100 | 0,10900 € | 10,90 € |
250 | 0,10048 € | 25,12 € |
500 | 0,09374 € | 46,87 € |
1.000 | 0,08694 € | 86,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07640 € | 305,60 € |
8.000 | 0,07222 € | 577,76 € |
12.000 | 0,06969 € | 836,28 € |
20.000 | 0,06935 € | 1.387,00 € |
28.000 | 0,06605 € | 1.849,40 € |
40.000 | 0,06585 € | 2.634,00 € |
48.000 | 0,06488 € | 3.114,24 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |