
WK73R2H2TTE10R0F | |
---|---|
DigiKey Part Number | 2019-WK73R2H2TTE10R0FTR-ND - Tape & Reel (TR) 2019-WK73R2H2TTE10R0FCT-ND - Cut Tape (CT) 2019-WK73R2H2TTE10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2H2TTE10R0F |
Description | RES 10 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,22700 € | 2,27 € |
25 | 0,18880 € | 4,72 € |
50 | 0,16700 € | 8,35 € |
100 | 0,14960 € | 14,96 € |
250 | 0,13200 € | 33,00 € |
500 | 0,12192 € | 60,96 € |
1.000 | 0,11381 € | 113,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,09613 € | 384,52 € |
8.000 | 0,09362 € | 748,96 € |
12.000 | 0,09280 € | 1.113,60 € |
20.000 | 0,09238 € | 1.847,60 € |
28.000 | 0,09168 € | 2.567,04 € |
40.000 | 0,09143 € | 3.657,20 € |
48.000 | 0,09119 € | 4.377,12 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |