
WK73R2BTTD90R9F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD90R9FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD90R9FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD90R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD90R9F |
Description | RES 90.9 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD90R9F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04270 € | 4,27 € |
| 250 | 0,03544 € | 8,86 € |
| 500 | 0,03132 € | 15,66 € |
| 1.000 | 0,02800 € | 28,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02273 € | 113,65 € |
| 10.000 | 0,02120 € | 212,00 € |
| 15.000 | 0,02046 € | 306,90 € |
| 25.000 | 0,01965 € | 491,25 € |
| 35.000 | 0,01919 € | 671,65 € |
| 50.000 | 0,01875 € | 937,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

