
WK73R2BTTD7682D | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD7682DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD7682D |
Description | RES 76.8K OHM 0.5% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 76.8 kOhms ±0.5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD7682D Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07460 € | 373,00 € |
| Unit Price without VAT: | 0,07460 € |
|---|---|
| Unit Price with VAT: | 0,08877 € |

