
WK73R2BTTD49R9D | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD49R9DTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD49R9DCT-ND - Cut Tape (CT) 2019-WK73R2BTTD49R9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD49R9D |
Description | RES 49.9 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD49R9D Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15160 € | 3,79 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11780 € | 11,78 € |
| 250 | 0,10268 € | 25,67 € |
| 500 | 0,09394 € | 46,97 € |
| 1.000 | 0,08700 € | 87,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07589 € | 379,45 € |
| 10.000 | 0,07265 € | 726,50 € |
| 15.000 | 0,07107 € | 1.066,05 € |
| 25.000 | 0,06936 € | 1.734,00 € |
| 35.000 | 0,06838 € | 2.393,30 € |
| 50.000 | 0,06745 € | 3.372,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

