
WK73R2BTTD4420D | |
---|---|
DigiKey Part Number | 2019-WK73R2BTTD4420DTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD4420DCT-ND - Cut Tape (CT) 2019-WK73R2BTTD4420DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD4420D |
Description | RES 442 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD4420D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,17600 € | 1,76 € |
25 | 0,14440 € | 3,61 € |
50 | 0,12640 € | 6,32 € |
100 | 0,11210 € | 11,21 € |
250 | 0,09776 € | 24,44 € |
500 | 0,08980 € | 44,90 € |
1.000 | 0,08284 € | 82,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07226 € | 361,30 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |