
WK73R2BTTD3653F | |
---|---|
cms-digikey-product-number | 2019-WK73R2BTTD3653FTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | WK73R2BTTD3653F |
cms-description | RES 365K OHM 1% 3/4W 1206 |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 365 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | WK73R2BTTD3653F Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
5.000 | 0,04368 € | 218,40 € |
Unit Price without VAT: | 0,04368 € |
---|---|
Unit Price with VAT: | 0,05198 € |