
WK73R2BTTD161J | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD161JTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD161JCT-ND - Cut Tape (CT) 2019-WK73R2BTTD161JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD161J |
Description | RES 160 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD161J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03790 € | 3,79 € |
| 250 | 0,03132 € | 7,83 € |
| 500 | 0,02756 € | 13,78 € |
| 1.000 | 0,02457 € | 24,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01982 € | 99,10 € |
| 10.000 | 0,01844 € | 184,40 € |
| 15.000 | 0,01743 € | 261,45 € |
| 25.000 | 0,01643 € | 410,75 € |
| 35.000 | 0,01636 € | 572,60 € |
| 50.000 | 0,01622 € | 811,00 € |
| 60.000 | 0,01604 € | 962,40 € |
| 120.000 | 0,01543 € | 1.851,60 € |
| 125.000 | 0,01540 € | 1.925,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

