
WK73R2BTTD1501F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1501FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1501FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1501F |
Description | RES 1.5K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1501F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04892 € | 12,23 € |
| 500 | 0,04670 € | 23,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02253 € | 112,65 € |
| 10.000 | 0,02033 € | 203,30 € |
| 15.000 | 0,01961 € | 294,15 € |
| 25.000 | 0,01884 € | 471,00 € |
| 35.000 | 0,01839 € | 643,65 € |
| 50.000 | 0,01797 € | 898,50 € |
| 60.000 | 0,01778 € | 1.066,80 € |
| 120.000 | 0,01713 € | 2.055,60 € |
| 125.000 | 0,01710 € | 2.137,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

