14 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2BTTD14R0F

DigiKey Part Number
2019-WK73R2BTTD14R0FTR-ND - Tape & Reel (TR)
2019-WK73R2BTTD14R0FCT-ND - Cut Tape (CT)
2019-WK73R2BTTD14R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2BTTD14R0F
Description
RES 14 OHM 1% 1W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2BTTD14R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12200 €1,22 €
250,09800 €2,45 €
500,08440 €4,22 €
1000,07360 €7,36 €
2500,06276 €15,69 €
5000,05652 €28,26 €
1.0000,05155 €51,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04363 €218,15 €
10.0000,04132 €413,20 €
15.0000,04020 €603,00 €
25.0000,03898 €974,50 €
35.0000,03828 €1.339,80 €
50.0000,03762 €1.881,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €