
WK73R2BTTD13R3F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD13R3FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD13R3FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD13R3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD13R3F |
Description | RES 13.3 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD13R3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04370 € | 4,37 € |
| 250 | 0,03636 € | 9,09 € |
| 500 | 0,03208 € | 16,04 € |
| 1.000 | 0,02871 € | 28,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02333 € | 116,65 € |
| 10.000 | 0,02177 € | 217,70 € |
| 15.000 | 0,02101 € | 315,15 € |
| 25.000 | 0,02018 € | 504,50 € |
| 35.000 | 0,01971 € | 689,85 € |
| 50.000 | 0,01926 € | 963,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

