
WK73R2BTTD132J | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD132JTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD132JCT-ND - Cut Tape (CT) 2019-WK73R2BTTD132JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD132J |
Description | RES 1.3K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD132J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05208 € | 13,02 € |
| 500 | 0,04536 € | 22,68 € |
| 1.000 | 0,04500 € | 45,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03786 € | 189,30 € |
| 10.000 | 0,03023 € | 302,30 € |
| 15.000 | 0,02918 € | 437,70 € |
| 25.000 | 0,02812 € | 703,00 € |
| 35.000 | 0,02699 € | 944,65 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

