
WK73R2BTTD10R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD10R0FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD10R0FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD10R0F |
Description | RES 10 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04250 € | 4,25 € |
| 250 | 0,03536 € | 8,84 € |
| 500 | 0,03512 € | 17,56 € |
| 1.000 | 0,03152 € | 31,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03235 € | 161,75 € |
| 10.000 | 0,02439 € | 243,90 € |
| 15.000 | 0,02079 € | 311,85 € |
| 25.000 | 0,01913 € | 478,25 € |
| 35.000 | 0,01771 € | 619,85 € |
| 50.000 | 0,01630 € | 815,00 € |
| 60.000 | 0,01627 € | 976,20 € |
| 120.000 | 0,01617 € | 1.940,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

