
WK73R2BTTD1002F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1002FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1002FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1002F |
Description | RES 10K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07450 € | 7,45 € |
| 250 | 0,06356 € | 15,89 € |
| 500 | 0,05722 € | 28,61 € |
| 1.000 | 0,05220 € | 52,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02302 € | 115,10 € |
| 10.000 | 0,02147 € | 214,70 € |
| 15.000 | 0,02071 € | 310,65 € |
| 25.000 | 0,01990 € | 497,50 € |
| 35.000 | 0,01943 € | 680,05 € |
| 50.000 | 0,01898 € | 949,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

