
WK73R2BTTD1001F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1001FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1001FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1001F |
Description | RES 1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,05040 € | 5,04 € |
| 250 | 0,04480 € | 11,20 € |
| 500 | 0,04268 € | 21,34 € |
| 1.000 | 0,04157 € | 41,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03688 € | 184,40 € |
| 10.000 | 0,03203 € | 320,30 € |
| 15.000 | 0,03188 € | 478,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

