WK73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2BTTD1000F

DigiKey Part Number
2019-WK73R2BTTD1000FTR-ND - Tape & Reel (TR)
2019-WK73R2BTTD1000FCT-ND - Cut Tape (CT)
2019-WK73R2BTTD1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2BTTD1000F
Description
RES 100 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2BTTD1000F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07400 €0,74 €
250,05800 €1,45 €
500,04900 €2,45 €
1000,04090 €4,09 €
2500,03492 €8,73 €
5000,03086 €15,43 €
1.0000,02762 €27,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02743 €137,15 €
10.0000,02097 €209,70 €
15.0000,02024 €303,60 €
25.0000,01945 €486,25 €
35.0000,01900 €665,00 €
50.0000,01857 €928,50 €
60.0000,01837 €1.102,20 €
120.0000,01771 €2.125,20 €
125.0000,01768 €2.210,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €