
WK73R2ATTD3300F | |
|---|---|
DigiKey Part Number | 2019-WK73R2ATTD3300FTR-ND - Tape & Reel (TR) 2019-WK73R2ATTD3300FCT-ND - Cut Tape (CT) 2019-WK73R2ATTD3300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2ATTD3300F |
Description | RES 330 OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2ATTD3300F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,04660 € | 4,66 € |
| 250 | 0,03976 € | 9,94 € |
| 500 | 0,03776 € | 18,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02267 € | 113,35 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

