62 Ohms ±5% 0.333W, 1/3W Chip Resistor Wide 0402 (1005 Metric), 0204 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R1ETTP620J

DigiKey Part Number
2019-WK73R1ETTP620JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WK73R1ETTP620J
Description
RES 62 OHM 5% 1/3W 402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.333W, 1/3W Chip Resistor Wide 0402 (1005 Metric), 0204 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R1ETTP620J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0402 (1005 Metric), 0204
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01841 €184,10 €
Manufacturers Standard Package
Unit Price without VAT:0,01841 €
Unit Price with VAT:0,02191 €