
WK73R1ETTP3161F | |
|---|---|
DigiKey Part Number | 2019-WK73R1ETTP3161FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73R1ETTP3161F |
Description | RES 3.16K OHM 1% 1/3W 402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.333W, 1/3W Chip Resistor Wide 0402 (1005 Metric), 0204 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1ETTP3161F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0402 (1005 Metric), 0204 |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02237 € | 223,70 € |
| Unit Price without VAT: | 0,02237 € |
|---|---|
| Unit Price with VAT: | 0,02662 € |

