5.6 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG732HTTE5R6K

DigiKey Part Number
2019-WG732HTTE5R6KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WG732HTTE5R6K
Description
RES 5.6 OHM 10% 1.5W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WG732HTTE5R6K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06954 €278,16 €
Manufacturers Standard Package
Unit Price without VAT:0,06954 €
Unit Price with VAT:0,08275 €