
WG732HTTE470K | |
|---|---|
DigiKey Part Number | 2019-WG732HTTE470KTR-ND - Tape & Reel (TR) 2019-WG732HTTE470KCT-ND - Cut Tape (CT) 2019-WG732HTTE470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WG732HTTE470K |
Description | RES 47 OHM 10% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WG732HTTE470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 $ | 0,37 $ |
| 10 | 0,23500 $ | 2,35 $ |
| 25 | 0,19880 $ | 4,97 $ |
| 50 | 0,17600 $ | 8,80 $ |
| 100 | 0,15670 $ | 15,67 $ |
| 250 | 0,13548 $ | 33,87 $ |
| 500 | 0,12222 $ | 61,11 $ |
| 1.000 | 0,11093 $ | 110,93 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09318 $ | 372,72 $ |
| 8.000 | 0,08625 $ | 690,00 $ |
| 12.000 | 0,08269 $ | 992,28 $ |
| 20.000 | 0,07867 $ | 1.573,40 $ |
| 28.000 | 0,07627 $ | 2.135,56 $ |
| 40.000 | 0,07393 $ | 2.957,20 $ |
| Unit Price without VAT: | 0,37000 $ |
|---|---|
| Unit Price with VAT: | 0,44030 $ |

