1 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG732HTTE1R0K

DigiKey Part Number
2019-WG732HTTE1R0KTR-ND - Tape & Reel (TR)
2019-WG732HTTE1R0KCT-ND - Cut Tape (CT)
2019-WG732HTTE1R0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WG732HTTE1R0K
Description
RES 1 OHM 10% 1.5W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WG732HTTE1R0K Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3.299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20000 €2,00 €
250,16880 €4,22 €
500,14960 €7,48 €
1000,13320 €13,32 €
2500,11516 €28,79 €
5000,10388 €51,94 €
1.0000,09428 €94,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07919 €316,76 €
8.0000,07331 €586,48 €
12.0000,07028 €843,36 €
20.0000,06686 €1.337,20 €
28.0000,06482 €1.814,96 €
40.0000,06283 €2.513,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €