WG73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG732HTTE102K

DigiKey Part Number
2019-WG732HTTE102KTR-ND - Tape & Reel (TR)
2019-WG732HTTE102KCT-ND - Cut Tape (CT)
2019-WG732HTTE102KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WG732HTTE102K
Description
RES 1K OHM 10% 1.5W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 kOhms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WG732HTTE102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18400 €1,84 €
250,15040 €3,76 €
500,13260 €6,63 €
1000,10980 €10,98 €
2500,10116 €25,29 €
5000,09438 €47,19 €
1.0000,08754 €87,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07692 €307,68 €
8.0000,07271 €581,68 €
12.0000,07017 €842,04 €
20.0000,06982 €1.396,40 €
28.0000,06739 €1.886,92 €
40.0000,06720 €2.688,00 €
48.0000,06710 €3.220,80 €
96.0000,06678 €6.410,88 €
100.0000,06670 €6.670,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €