
WG732HTTE102K | |
|---|---|
DigiKey Part Number | 2019-WG732HTTE102KTR-ND - Tape & Reel (TR) 2019-WG732HTTE102KCT-ND - Cut Tape (CT) 2019-WG732HTTE102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WG732HTTE102K |
Description | RES 1K OHM 10% 1.5W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WG732HTTE102K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,15040 € | 3,76 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,10980 € | 10,98 € |
| 250 | 0,10116 € | 25,29 € |
| 500 | 0,09438 € | 47,19 € |
| 1.000 | 0,08754 € | 87,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07692 € | 307,68 € |
| 8.000 | 0,07271 € | 581,68 € |
| 12.000 | 0,07017 € | 842,04 € |
| 20.000 | 0,06982 € | 1.396,40 € |
| 28.000 | 0,06739 € | 1.886,92 € |
| 40.000 | 0,06720 € | 2.688,00 € |
| 48.000 | 0,06710 € | 3.220,80 € |
| 96.000 | 0,06678 € | 6.410,88 € |
| 100.000 | 0,06670 € | 6.670,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

