
UR73VH2BTTDR536F | |
|---|---|
DigiKey Part Number | 2019-UR73VH2BTTDR536FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UR73VH2BTTDR536F |
Description | LOW RESISTANCE CURRENT SENSE FOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 536 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11560 € | 578,00 € |
| Unit Price without VAT: | 0,11560 € |
|---|---|
| Unit Price with VAT: | 0,13756 € |

