
UR73VD2ATTD30L0F | |
|---|---|
DigiKey Part Number | 2019-UR73VD2ATTD30L0FTR-ND - Tape & Reel (TR) 2019-UR73VD2ATTD30L0FCT-ND - Cut Tape (CT) 2019-UR73VD2ATTD30L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73VD2ATTD30L0F |
Description | RES 30M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73VD2ATTD30L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,27260 € | 13,63 € |
| 100 | 0,24390 € | 24,39 € |
| 250 | 0,21244 € | 53,11 € |
| 500 | 0,19272 € | 96,36 € |
| 1.000 | 0,17599 € | 175,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14618 € | 730,90 € |
| 10.000 | 0,13644 € | 1.364,40 € |
| 15.000 | 0,13144 € | 1.971,60 € |
| 25.000 | 0,12578 € | 3.144,50 € |
| 35.000 | 0,12241 € | 4.284,35 € |
| 50.000 | 0,11912 € | 5.956,00 € |
| 60.000 | 0,11876 € | 7.125,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

