
UR73VD2ATTD22L0F | |
|---|---|
DigiKey Part Number | 2019-UR73VD2ATTD22L0FTR-ND - Tape & Reel (TR) 2019-UR73VD2ATTD22L0FCT-ND - Cut Tape (CT) 2019-UR73VD2ATTD22L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73VD2ATTD22L0F |
Description | RES 22M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73VD2ATTD22L0F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,26820 € | 13,41 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,18964 € | 94,82 € |
| 1.000 | 0,17318 € | 173,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14385 € | 719,25 € |
| 10.000 | 0,13426 € | 1.342,60 € |
| 15.000 | 0,12934 € | 1.940,10 € |
| 25.000 | 0,12377 € | 3.094,25 € |
| 35.000 | 0,12045 € | 4.215,75 € |
| 50.000 | 0,11721 € | 5.860,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

