
UR73V2ATTDR100F | |
|---|---|
DigiKey Part Number | 2019-UR73V2ATTDR100FTR-ND - Tape & Reel (TR) 2019-UR73V2ATTDR100FCT-ND - Cut Tape (CT) 2019-UR73V2ATTDR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73V2ATTDR100F |
Description | RES 100M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73V2ATTDR100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,27160 € | 13,58 € |
| 100 | 0,24300 € | 24,30 € |
| 250 | 0,21168 € | 52,92 € |
| 500 | 0,19204 € | 96,02 € |
| 1.000 | 0,17536 € | 175,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14566 € | 728,30 € |
| 10.000 | 0,13595 € | 1.359,50 € |
| 15.000 | 0,13097 € | 1.964,55 € |
| 25.000 | 0,12533 € | 3.133,25 € |
| 35.000 | 0,12197 € | 4.268,95 € |
| 50.000 | 0,11869 € | 5.934,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

