39 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR73V2ATTD39L0F

DigiKey Part Number
2019-UR73V2ATTD39L0FTR-ND - Tape & Reel (TR)
2019-UR73V2ATTD39L0FCT-ND - Cut Tape (CT)
2019-UR73V2ATTD39L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR73V2ATTD39L0F
Description
RES 39M OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR73V2ATTD39L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,35400 €3,54 €
250,30120 €7,53 €
500,26820 €13,41 €
1000,24000 €24,00 €
2500,20904 €52,26 €
5000,18964 €94,82 €
1.0000,17318 €173,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14385 €719,25 €
10.0000,13426 €1.342,60 €
15.0000,12934 €1.940,10 €
25.0000,12377 €3.094,25 €
35.0000,12045 €4.215,75 €
50.0000,11721 €5.860,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €