
UR73D3ATTE15L0F | |
|---|---|
DigiKey Part Number | 2019-UR73D3ATTE15L0FTR-ND - Tape & Reel (TR) 2019-UR73D3ATTE15L0FCT-ND - Cut Tape (CT) 2019-UR73D3ATTE15L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D3ATTE15L0F |
Description | RES 15M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D3ATTE15L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,52800 € | 13,20 € |
| 50 | 0,47200 € | 23,60 € |
| 100 | 0,42440 € | 42,44 € |
| 250 | 0,37228 € | 93,07 € |
| 500 | 0,33968 € | 169,84 € |
| 1.000 | 0,31196 € | 311,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26841 € | 1.073,64 € |
| 8.000 | 0,25142 € | 2.011,36 € |
| 12.000 | 0,24270 € | 2.912,40 € |
| 20.000 | 0,23283 € | 4.656,60 € |
| 28.000 | 0,22695 € | 6.354,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

