
UR73D2HTTE68L0F | |
|---|---|
DigiKey Part Number | 2019-UR73D2HTTE68L0FTR-ND - Tape & Reel (TR) 2019-UR73D2HTTE68L0FCT-ND - Cut Tape (CT) 2019-UR73D2HTTE68L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D2HTTE68L0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,33600 € | 8,40 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,27600 € | 27,60 € |
| 250 | 0,24920 € | 62,30 € |
| 500 | 0,23364 € | 116,82 € |
| 1.000 | 0,22129 € | 221,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20364 € | 814,56 € |
| 8.000 | 0,19740 € | 1.579,20 € |
| 12.000 | 0,19436 € | 2.332,32 € |
| 20.000 | 0,19107 € | 3.821,40 € |
| 28.000 | 0,18918 € | 5.297,04 € |
| 40.000 | 0,18739 € | 7.495,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

