
UR73D2HTTE47L0F | |
|---|---|
DigiKey Part Number | 2019-UR73D2HTTE47L0FTR-ND - Tape & Reel (TR) 2019-UR73D2HTTE47L0FCT-ND - Cut Tape (CT) 2019-UR73D2HTTE47L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D2HTTE47L0F |
Description | RES 47M OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D2HTTE47L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,39600 € | 9,90 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,27684 € | 69,21 € |
| 500 | 0,25186 € | 125,93 € |
| 1.000 | 0,23061 € | 230,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19723 € | 788,92 € |
| 8.000 | 0,18421 € | 1.473,68 € |
| 12.000 | 0,17752 € | 2.130,24 € |
| 20.000 | 0,16995 € | 3.399,00 € |
| 28.000 | 0,16544 € | 4.632,32 € |
| 40.000 | 0,16136 € | 6.454,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

