25 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR73D2ATTD25L0F

DigiKey Part Number
2019-UR73D2ATTD25L0FTR-ND - Tape & Reel (TR)
2019-UR73D2ATTD25L0FCT-ND - Cut Tape (CT)
2019-UR73D2ATTD25L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR73D2ATTD25L0F
Description
RES 25M OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR73D2ATTD25L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,33100 €3,31 €
250,28160 €7,04 €
500,25060 €12,53 €
1000,22400 €22,40 €
2500,19496 €48,74 €
5000,17672 €88,36 €
1.0000,16123 €161,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13366 €668,30 €
10.0000,12465 €1.246,50 €
15.0000,12002 €1.800,30 €
25.0000,11479 €2.869,75 €
35.0000,11167 €3.908,45 €
50.0000,10862 €5.431,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €