
UR73D1ETTPR100F | |
|---|---|
DigiKey Part Number | 2019-UR73D1ETTPR100FTR-ND - Tape & Reel (TR) 2019-UR73D1ETTPR100FCT-ND - Cut Tape (CT) 2019-UR73D1ETTPR100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D1ETTPR100F |
Description | RES 0.1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D1ETTPR100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,28160 € | 7,04 € |
| 50 | 0,25060 € | 12,53 € |
| 100 | 0,22400 € | 22,40 € |
| 250 | 0,19496 € | 48,74 € |
| 500 | 0,17672 € | 88,36 € |
| 1.000 | 0,16123 € | 161,23 € |
| 5.000 | 0,13366 € | 668,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12465 € | 1.246,50 € |
| 20.000 | 0,11700 € | 2.340,00 € |
| 30.000 | 0,11307 € | 3.392,10 € |
| 50.000 | 0,10862 € | 5.431,00 € |
| 70.000 | 0,10758 € | 7.530,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

