
TSL1TTER100F | |
|---|---|
DigiKey Part Number | 2019-TSL1TTER100FTR-ND - Tape & Reel (TR) 2019-TSL1TTER100FCT-ND - Cut Tape (CT) 2019-TSL1TTER100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL1TTER100F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,42640 € | 10,66 € |
| 50 | 0,38700 € | 19,35 € |
| 100 | 0,35570 € | 35,57 € |
| 250 | 0,32388 € | 80,97 € |
| 500 | 0,30546 € | 152,73 € |
| 1.000 | 0,29082 € | 290,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27349 € | 820,47 € |
| 6.000 | 0,26537 € | 1.592,22 € |
| 9.000 | 0,26141 € | 2.352,69 € |
| 15.000 | 0,25712 € | 3.856,80 € |
| 21.000 | 0,25466 € | 5.347,86 € |
| 30.000 | 0,25233 € | 7.569,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

