
TSL1TTE10L0F | |
|---|---|
DigiKey Part Number | 2019-TSL1TTE10L0FTR-ND - Tape & Reel (TR) 2019-TSL1TTE10L0FCT-ND - Cut Tape (CT) 2019-TSL1TTE10L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL1TTE10L0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Mfr | Temperature Coefficient ±180ppm/°C |
Series | Operating Temperature -55°C ~ 180°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,38220 € | 19,11 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,31984 € | 79,96 € |
| 500 | 0,30166 € | 150,83 € |
| 1.000 | 0,28721 € | 287,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27009 € | 810,27 € |
| 6.000 | 0,26207 € | 1.572,42 € |
| 9.000 | 0,25816 € | 2.323,44 € |
| 15.000 | 0,25392 € | 3.808,80 € |
| 21.000 | 0,25149 € | 5.281,29 € |
| 30.000 | 0,24919 € | 7.475,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

