
TLRZ2BTTD | |
|---|---|
DigiKey Part Number | 2019-TLRZ2BTTDTR-ND - Tape & Reel (TR) 2019-TLRZ2BTTDCT-ND - Cut Tape (CT) 2019-TLRZ2BTTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRZ2BTTD |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRZ2BTTD Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Operating Temperature -65°C ~ 170°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,14160 € | 35,40 € |
| 500 | 0,12800 € | 64,00 € |
| 1.000 | 0,11641 € | 116,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09579 € | 478,95 € |
| 10.000 | 0,08905 € | 890,50 € |
| 15.000 | 0,08559 € | 1.283,85 € |
| 25.000 | 0,08168 € | 2.042,00 € |
| 35.000 | 0,07934 € | 2.776,90 € |
| 50.000 | 0,07706 € | 3.853,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

