TLRZ-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRZ1JTTD

DigiKey Part Number
2019-TLRZ1JTTDTR-ND - Tape & Reel (TR)
2019-TLRZ1JTTDCT-ND - Cut Tape (CT)
2019-TLRZ1JTTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRZ1JTTD
Description
RES 0 OHM JUMPER 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRZ1JTTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
-
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21600 €2,16 €
250,18320 €4,58 €
500,16240 €8,12 €
1000,14470 €14,47 €
2500,12520 €31,30 €
5000,11302 €56,51 €
1.0000,10267 €102,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08422 €421,10 €
10.0000,07818 €781,80 €
15.0000,07508 €1.126,20 €
25.0000,07158 €1.789,50 €
35.0000,06949 €2.432,15 €
50.0000,06745 €3.372,50 €
60.0000,06647 €3.988,20 €
120.0000,06434 €7.720,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €