0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRZ1ETTB

DigiKey Part Number
2019-TLRZ1ETTBTR-ND - Tape & Reel (TR)
2019-TLRZ1ETTBCT-ND - Cut Tape (CT)
2019-TLRZ1ETTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRZ1ETTB
Description
RES 0 OHM JUMPER 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRZ1ETTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
-
Operating Temperature
-65°C ~ 170°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,21400 €2,14 €
250,18160 €4,54 €
500,16100 €8,05 €
1000,14340 €14,34 €
2500,12404 €31,01 €
5000,11198 €55,99 €
1.0000,10172 €101,72 €
5.0000,08344 €417,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07746 €774,60 €
20.0000,07238 €1.447,60 €
30.0000,06978 €2.093,40 €
50.0000,06683 €3.341,50 €
70.0000,06507 €4.554,90 €
100.0000,06374 €6.374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €