
TLRH3AWTTER180F | |
|---|---|
DigiKey Part Number | 2019-TLRH3AWTTER180FTR-ND - Tape & Reel (TR) 2019-TLRH3AWTTER180FCT-ND - Cut Tape (CT) 2019-TLRH3AWTTER180FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3AWTTER180F |
Description | RES 0.18 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3AWTTER180F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,08600 € | 10,86 € |
| 25 | 0,93480 € | 23,37 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,76020 € | 76,02 € |
| 250 | 0,67212 € | 168,03 € |
| 500 | 0,61706 € | 308,53 € |
| 1.000 | 0,57024 € | 570,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53048 € | 1.060,96 € |
| 4.000 | 0,49671 € | 1.986,84 € |
| 6.000 | 0,47937 € | 2.876,22 € |
| 10.000 | 0,45975 € | 4.597,50 € |
| 14.000 | 0,44806 € | 6.272,84 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

