120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRH3AWTTER120F

DigiKey Part Number
2019-TLRH3AWTTER120FTR-ND - Tape & Reel (TR)
2019-TLRH3AWTTER120FCT-ND - Cut Tape (CT)
2019-TLRH3AWTTER120FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRH3AWTTER120F
Description
RES 0.12 OHM 1% 2W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRH3AWTTER120F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,10000 €11,00 €
250,94680 €23,67 €
500,85120 €42,56 €
1000,76970 €76,97 €
2500,68060 €170,15 €
5000,62484 €312,42 €
1.0000,57742 €577,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53716 €1.074,32 €
4.0000,50296 €2.011,84 €
6.0000,48540 €2.912,40 €
10.0000,46554 €4.655,40 €
14.0000,45370 €6.351,80 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €