Similar
Similar

TLRH3AWTTE50L0F | |
|---|---|
DigiKey Part Number | 2019-TLRH3AWTTE50L0FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLRH3AWTTE50L0F |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3AWTTE50L0F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCSF2512DR050Q9 | C&B/RESI | 3.870 | 4506-MCSF2512DR050Q9CT-ND | 0,41000 € | Similar |
| MCSF2512FR050Q9 | C&B/RESI | 3.907 | 4506-MCSF2512FR050Q9CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44620 € | 892,40 € |
| Unit Price without VAT: | 0,44620 € |
|---|---|
| Unit Price with VAT: | 0,53098 € |


