
TLRH3APTTE8L00F | |
|---|---|
DigiKey Part Number | 2019-TLRH3APTTE8L00FTR-ND - Tape & Reel (TR) 2019-TLRH3APTTE8L00FCT-ND - Cut Tape (CT) 2019-TLRH3APTTE8L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3APTTE8L00F |
Description | RES 0.008 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3APTTE8L00F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 0,99960 € | 24,99 € |
| 50 | 0,89900 € | 44,95 € |
| 100 | 0,81360 € | 81,36 € |
| 250 | 0,71992 € | 179,98 € |
| 500 | 0,66134 € | 330,67 € |
| 1.000 | 0,61155 € | 611,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56926 € | 1.138,52 € |
| 4.000 | 0,53333 € | 2.133,32 € |
| 6.000 | 0,51489 € | 3.089,34 € |
| 10.000 | 0,49402 € | 4.940,20 € |
| 14.000 | 0,48189 € | 6.746,46 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

