33 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRH3APTTE33L0F

DigiKey Part Number
2019-TLRH3APTTE33L0FTR-ND - Tape & Reel (TR)
2019-TLRH3APTTE33L0FCT-ND - Cut Tape (CT)
2019-TLRH3APTTE33L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRH3APTTE33L0F
Description
RES 0.033 OHM 1% 5W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRH3APTTE33L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,16500 €11,65 €
251,00400 €25,10 €
500,90320 €45,16 €
1000,81730 €81,73 €
2500,72320 €180,80 €
5000,66434 €332,17 €
1.0000,61433 €614,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57185 €1.143,70 €
4.0000,53576 €2.143,04 €
6.0000,51723 €3.103,38 €
10.0000,49627 €4.962,70 €
14.0000,48409 €6.777,26 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €